Vent-Axia Flexible Duct, 6 m Length
- RS Stock No.:
- 456-604
- Mfr. Part No.:
- 370281
- Brand:
- Vent-Axia
Subtotal (1 unit)*
$130.14
(exc. GST)
$143.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $130.14 |
*price indicative
- RS Stock No.:
- 456-604
- Mfr. Part No.:
- 370281
- Brand:
- Vent-Axia
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
| Brand | Vent-Axia | |
| Product Type | Flexible Duct | |
| Length | 6m | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Product Type Flexible Duct | ||
Length 6m | ||
- COO (Country of Origin):
- NL
The Vent-Axia PVC Woven Flexible Ducting is a round ducting solution designed for efficient air channelling and ventilation, made from durable PVC with a white finish. It is suitable for various ducting applications while ensuring flexibility without abrasion resistance.
Adjustable angle for versatile positioning
Not abrasion resistant prioritizing flexibility
Related links
- Vent-Axia Flexible Duct, 6 m Length
- Vent-Axia Flexible Duct, 10 m Length
- Vent-Axia SDX315 Euro Round In-Line Duct Fan 36 dB, Duct Size 315 mm
- Vent-Axia TX12WL T Series Square Wall Mount Extractor Fan 49 dBA, Duct Size 315 mm
- Vent-Axia ACM150 ACM Round In-Line Extractor Fan 35 dBA, Duct Size 150 mm
- Vent-Axia TX6WW T Series Square Window Extractor Fan 41 dBA, Duct Size 150 mm
- Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Wall Mount Extractor Fan 38 dBA, Duct
- Vent-Axia ACM200 ACM Round In-Line Extractor Fan 38 dBA, Duct Size 200 mm