Vent-Axia Flexible Duct, 10 m Length
- RS Stock No.:
- 456-615
- Mfr. Part No.:
- 561655
- Brand:
- Vent-Axia
Subtotal (1 unit)*
$120.05
(exc. GST)
$132.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $120.05 |
*price indicative
- RS Stock No.:
- 456-615
- Mfr. Part No.:
- 561655
- Brand:
- Vent-Axia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vent-Axia | |
| Product Type | Flexible Duct | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Vent-Axia | ||
Product Type Flexible Duct | ||
Length 10m | ||
- COO (Country of Origin):
- GB
The Vent-Axia Aluminium Insulated Flexible Ducting is a durable and adaptable air conduit designed for efficient airflow management in HVAC systems. Constructed from high-quality aluminium, it ensures optimal temperature control while maintaining flexibility for easy installation.
Round shape for smooth airflow distribution
Integrated insulation for enhanced thermal efficiency
Silver finish providing a clean and professional look
Related links
- Vent-Axia Flexible Duct, 10 m Length
- Vent-Axia Flexible Duct, 6 m Length
- Vent-Axia SDX315 Euro Round In-Line Duct Fan 36 dB, Duct Size 315 mm
- Vent-Axia TX12WL T Series Square Wall Mount Extractor Fan 49 dBA, Duct Size 315 mm
- Vent-Axia ACM150 ACM Round In-Line Extractor Fan 35 dBA, Duct Size 150 mm
- Vent-Axia TX6WW T Series Square Window Extractor Fan 41 dBA, Duct Size 150 mm
- Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Wall Mount Extractor Fan 38 dBA, Duct
- Vent-Axia ACM200 ACM Round In-Line Extractor Fan 38 dBA, Duct Size 200 mm
