Contitech Black Neoprene Reinforced Flexible Ducting, 2 m, 152 mm ID
- RS Stock No.:
- 125-8952
- Mfr. Part No.:
- 841150
- Brand:
- Contitech
Subtotal (1 unit)*
$497.99
(exc. GST)
$547.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $497.99 |
*price indicative
- RS Stock No.:
- 125-8952
- Mfr. Part No.:
- 841150
- Brand:
- Contitech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Contitech | |
| Inside Diameter | 152mm | |
| Product Type | Flexible Ducting | |
| Length | 2m | |
| Material | Neoprene | |
| Colour | Black | |
| Bend Radius | 180mm | |
| Reinforced | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Contitech | ||
Inside Diameter 152mm | ||
Product Type Flexible Ducting | ||
Length 2m | ||
Material Neoprene | ||
Colour Black | ||
Bend Radius 180mm | ||
Reinforced Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Cyraflex Flexible Ducting
This double ply ducting from Merlett is made from neoprene coated polyester and has a spring steel twin wire helix.
Features and Benefits
• Flexible
• Good abrasion resistance
• Temperature range of -20°C to 120°C
• Good crush resistance
• Durable and robust
Product Application Information
Ideal for the transportation of air, dust and light particles.
- RS Stock No. 1258950
- Mfr. Part No. 841102
Each
$267.88
- RS Stock No. 1259235
- Mfr. Part No. 841NG1M152
Each
$610.06
- RS Stock No. 1258956
- Mfr. Part No. 841076
Each
$209.68
- RS Stock No. 1259238
- Mfr. Part No. 841NG1M076
Each
$300.13
Related links
- Contitech Black Neoprene Reinforced Flexible Ducting 51 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 40 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 102 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 76 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 65 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 125 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 152 mm ID
- Contitech Black Neoprene Reinforced Flexible Ducting 203 mm ID










