Tesa 4651 4651 Duct Tape, 50 m x 25mm, Grey, Acrylic Coated Finish
- RS Stock No.:
- 763-8970
- Distrelec Article No.:
- 110-53-043
- Mfr. Part No.:
- 04651-00535-00
- Brand:
- Tesa
Get a bulk buy discount
Add 6 more to save $17.28
View bulk pricing optionsSubtotal (1 unit)*
$83.20
(exc. GST)
$91.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $83.20 | - |
| 6 - 14 | $80.32 | $17.28 |
| 15 + | $77.47 | $85.95 |
*price indicative
- RS Stock No.:
- 763-8970
- Distrelec Article No.:
- 110-53-043
- Mfr. Part No.:
- 04651-00535-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Grey | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Grey | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 4651 | ||
- COO (Country of Origin):
- DE
TESA Duct Tape, 25mm Width, 50m Length - 04651-00535-00
This heavy-duty grey cloth tape uses a natural rubber adhesive on an acrylic-coated cloth backing to provide a robust sealing and repair solution for industrial and maintenance contexts. It operates reliably across elevated temperatures and offers a balance of flexibility and load-bearing capability for temporary fixes, bundling and surface protection.
Features and Benefits:
• 130°C maximum operating temperature gives high-temperature performance
• 3.3N/cm adhesion strength provides firm surface bonding
• 100N/cm tensile strength resists mechanical stress
• 13% elongation absorbs minor movement and vibration
• 0.31mm thickness delivers Durable tear resistance
• 3.3N/cm adhesion strength provides firm surface bonding
• 100N/cm tensile strength resists mechanical stress
• 13% elongation absorbs minor movement and vibration
• 0.31mm thickness delivers Durable tear resistance
Applications
• Suitable for temporary sealing of ductwork in warm environments
• Ideal for cable bundling and surface protection on panels
• Used for patch repairs where mechanical strength is required
• Can be used for masking or holding components during fabrication
• Suitable for general maintenance and repair in industrial settings
• Ideal for cable bundling and surface protection on panels
• Used for patch repairs where mechanical strength is required
• Can be used for masking or holding components during fabrication
• Suitable for general maintenance and repair in industrial settings
What backing material ensures dimensional stability under load?
The cloth backing is acrylic-coated to maintain structure while distributing stress.
How does the adhesive perform on different substrates?
The natural rubber adhesive provides strong initial tack on typical hard and semi-porous surfaces.
What physical property helps the tape tolerate movement?
Its 13% elongation at break allows limited stretch to accommodate vibration and thermal expansion.
How is the product suited to high-heat tasks?
The tape is rated to a maximum operating temperature of 130°C for use near elevated temperature sources.
- RS Stock No. 7638961
- Mfr. Part No. 04651-00510-00
Each
$80.45
- RS Stock No. 7638958
- Mfr. Part No. 04651-00505-00
Each
$109.83
- RS Stock No. 7638964
- Mfr. Part No. 04651-00513-00
Each
$173.62
- RS Stock No. 7638968
- Mfr. Part No. 04651-00525-00
Each
$61.56
Related links
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Blue, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Green, Acrylic Coated Finish










