Tesa 4651 4651 Duct Tape, 50 m x 50mm, White, Acrylic Coated Finish
- RS Stock No.:
- 763-8964
- Distrelec Article No.:
- 110-51-997
- Mfr. Part No.:
- 04651-00513-00
- Brand:
- Tesa
Get a bulk buy discount
Add 6 more to save $12.78
View bulk pricing optionsSubtotal (1 unit)*
$173.62
(exc. GST)
$190.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 93 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $173.62 | - |
| 6 - 14 | $171.49 | $12.78 |
| 15 + | $168.51 | $76.65 |
*price indicative
- RS Stock No.:
- 763-8964
- Distrelec Article No.:
- 110-51-997
- Mfr. Part No.:
- 04651-00513-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | White | |
| Tape Type | Cloth Tape | |
| Product Type | Duct Tape | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Minimum Operating Temperature | 0°C | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 4651 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour White | ||
Tape Type Cloth Tape | ||
Product Type Duct Tape | ||
Width 50mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Minimum Operating Temperature 0°C | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 4651 | ||
- COO (Country of Origin):
- DE
TESA Duct Tape, 50mm Width, 50m Length - 04651-00513-00
This duct tape is a cloth-backed sealing and holding solution designed for industrial and general-purpose use. It combines an acrylic-coated fabric backing with a natural rubber adhesive to deliver strong adhesion across varied surfaces while remaining suitable for operations where elevated temperatures are encountered.
Features and Benefits:
• 100N/cm tensile strength provides high load-bearing capacity
• 3.3N/cm adhesion delivers firm initial tack for quick bonding
• 0.31mm overall thickness offers a Compact profile with durability
• 13% elongation at break limits stretch for controlled application
• 130°C maximum operating temperature resists short-term heat exposure
• 3.3N/cm adhesion delivers firm initial tack for quick bonding
• 0.31mm overall thickness offers a Compact profile with durability
• 13% elongation at break limits stretch for controlled application
• 130°C maximum operating temperature resists short-term heat exposure
Applications
• Suitable for temporary duct and joint sealing in plant workspaces
• Ideal for securing cables and harnesses in service installations
• Used for repairs where heat resistance is required
• Can be used for bundling and surface protection during fabrication
• Suitable for workshop maintenance and general industrial tasks
• Ideal for securing cables and harnesses in service installations
• Used for repairs where heat resistance is required
• Can be used for bundling and surface protection during fabrication
• Suitable for workshop maintenance and general industrial tasks
What type of adhesive does it use for surface adhesion?
It uses a natural rubber adhesive which provides strong initial tack and adhesion.
What backing material ensures structural support and flexibility?
The backing is an acrylic-coated cloth that balances conformability with mechanical strength.
How does it perform under elevated temperature conditions?
It is rated to operate at temperatures up to 130°C for short-term exposure in demanding environments.
What mechanical behaviour should be expected during application?
Expect high tensile resistance with limited elongation, giving controlled stretch and a secure hold.
Which characteristic defines its physical profile on surfaces?
The tape has a 0.31mm thickness that maintains a low build-up while providing resilience.
Related links
- Tesa Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Duct Tape Red, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
