3M Heavy Duty Duct Tape DT11 DT11 Duct Tape, 54.8 m x 48mm, Silver, Rubber Finish
- RS Stock No.:
- 269-5225
- Mfr. Part No.:
- 7100158346
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$1,069.42
(exc. GST)
$1,176.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,069.42 | $44.559 |
*price indicative
- RS Stock No.:
- 269-5225
- Mfr. Part No.:
- 7100158346
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Silver | |
| Width | 48mm | |
| Length | 54.8m | |
| Backing Material | Polyethylene | |
| Thickness | 270μm | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 19% | |
| Tensile Strength | 50.8N/cm | |
| Finish | Rubber | |
| Standards/Approvals | No | |
| Trade Name | Heavy Duty Duct Tape DT11 | |
| Model Number | DT11 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Silver | ||
Width 48mm | ||
Length 54.8m | ||
Backing Material Polyethylene | ||
Thickness 270μm | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 19% | ||
Tensile Strength 50.8N/cm | ||
Finish Rubber | ||
Standards/Approvals No | ||
Trade Name Heavy Duty Duct Tape DT11 | ||
Model Number DT11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M Duct Tape, 54.8m Length, Polyethylene Backing - 7100158346
This 3M Heavy Duty Duct Tape DT11 is a versatile and robust solution for various adhesion needs. Designed for both professional and DIY use, this tape boasts a thick, water-resistant polyethylene backing paired with an aggressive natural rubber adhesive, ensuring excellent performance across diverse surfaces. Whether you require a reliable seal for packaging or a strong hold for bundling materials, this duct tape delivers impressive strength and conformability. Ideal for demanding applications, it offers easy hand-tear capability and is resistant to wear and light abrasion, making it a dependable choice for projects that require durability and efficiency.
Features & Benefits
• Aggressive adhesive ensures instant bonding on various surfaces
• Easy to tear by hand for convenience and efficiency
• High tensile strength ideal for bundling tasks
• Water-resistant backing protects against moisture and wear
• Durable thickness resists light abrasions and wear
• Non-tacky roll sides keep the workplace tidy
Applications
• Used for holding, sealing, and packaging tasks
• Ideal for bundling materials securely
• Suitable for hanging poly drapes in heavy-duty scenarios
• Effective for marking surfaces during installations
• Useful in electrical and mechanical applications
Can it stick to low-energy surfaces?
Yes, it adheres well to various surfaces, including low-energy ones.
Will it withstand outdoor conditions?
Yes, it features a waterproof backing for outdoor utility.
Is it easy to remove without leaving residue?
Yes, it can be removed cleanly from most surfaces.
Can it be used in extreme temperatures?
It performs adequately in a range of temperatures, but specific conditions should be tested.
Is it suitable for indoor applications?
Yes, it is versatile and ideal for both indoor and outdoor uses.
- RS Stock No. 2695226
- Mfr. Part No. 7100158377
1 Box of 24
$1,132.54
- RS Stock No. 2603966
- Mfr. Part No. DT11 48mm x 54,8m Black
Each
$49.58
- RS Stock No. 2603967
- Mfr. Part No. DT11 48mm x 54,8m Silver
Each
$1,756.04
- RS Stock No. 3730518
- Mfr. Part No. 2675518
Each
$23.29
Related links
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black, Rubber Finish
- 3M 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M 3M DT11 Duct Tape Silver
- 3M 3MTM DT8 Duct Tape Silver
- 3M 3MTM Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
- 3M 3MTM All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M 2903 Duct Tape Silver, Silver Finish
- Tesa Tesa 4688 4688 Duct Tape Silver, Polyethylene Finish











