3M Heavy Duty Duct Tape DT11 DT11 Duct Tape, 54.8 m x 48mm, Black, Rubber Finish
- RS Stock No.:
- 269-5226
- Mfr. Part No.:
- 7100158377
- Brand:
- 3M
Subtotal (1 box of 24 units)*
$1,132.54
(exc. GST)
$1,245.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,132.54 | $47.189 |
*price indicative
- RS Stock No.:
- 269-5226
- Mfr. Part No.:
- 7100158377
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 48mm | |
| Length | 54.8m | |
| Backing Material | Polyethylene | |
| Thickness | 270μm | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 19% | |
| Tensile Strength | 50.8N/cm | |
| Finish | Rubber | |
| Minimum Operating Temperature | 30°F | |
| Maximum Operating Temperature | 300°F | |
| Standards/Approvals | No | |
| Trade Name | Heavy Duty Duct Tape DT11 | |
| Model Number | DT11 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 48mm | ||
Length 54.8m | ||
Backing Material Polyethylene | ||
Thickness 270μm | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 19% | ||
Tensile Strength 50.8N/cm | ||
Finish Rubber | ||
Minimum Operating Temperature 30°F | ||
Maximum Operating Temperature 300°F | ||
Standards/Approvals No | ||
Trade Name Heavy Duty Duct Tape DT11 | ||
Model Number DT11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
3M Duct Tape, 54.8m Length, Polyethylene Backing - 7100158377
This heavy-duty duct tape is engineered for superior performance and resilience in demanding environments. The 3M™ Heavy Duty Duct Tape DT11 features a robust natural rubber adhesive and a waterproof polyethylene backing, ensuring it sticks firmly to a variety of surfaces including metal, glass, and plastics. Ideal for both commercial and personal projects, this tape delivers quick adhesion and easy tearing by hand, making it a versatile solution for sealing, bundling, and more. With its thick backing that resists wear and light abrasion, the tape excels in durability, making it a reliable choice for professionals and DIY enthusiasts alike.
Features & Benefits
• Aggressive adhesive provides strong initial tack
• Woven cloth scrim allows for easy hand tearing
• High tensile strength suitable for bundling tasks
• Water-resistant backing enhances durability in wet conditions
• Thick material resists wear to prolong lifespan
• Non-tacky roll sides maintain cleanliness on job sites
Applications
• Seaming and sealing of poly-drapes for long-term use
• Marking and labelling in workshops and job sites
• Bundling and securing items for transport
• Heavy-duty repair tasks in construction and maintenance
• Appropriate for various surfaces like metal and plastic
Can it be used outdoors?
Yes, it is waterproof, making it suitable for outdoor use.
Will it adhere to rough surfaces?
It offers strong adhesion to textured and rough surfaces.
Is it easy to remove?
Yes, it leaves minimal residue upon removal.
Can it withstand temperature variations?
It performs well in a range of temperatures within its specifications.
Does it require special tools for application?
No, it can be applied with basic hand tools and hands.
- RS Stock No. 2695225
- Mfr. Part No. 7100158346
1 Box of 24
$1,069.42
- RS Stock No. 2603966
- Mfr. Part No. DT11 48mm x 54,8m Black
Each
$49.58
- RS Stock No. 2603965
- Mfr. Part No. DT17
Each
$42.35
- RS Stock No. 2603967
- Mfr. Part No. DT11 48mm x 54,8m Silver
Each
$1,756.04
Related links
- 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Silver, Rubber Finish
- 3M 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M 3M DT11 Duct Tape Silver
- 3M 3MTM Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
- 3M 3MTM All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M 3MTM DT8 Duct Tape Silver
- 3M 0.33 mm 96 mm x 55 m 54.8 mm x 96mm Polyethylene Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish











