Tesa 4964 4964 Double-Sided Tape with Fabric Backing, 25 m x 50mm, White
- RS Stock No.:
- 249-8571
- Mfr. Part No.:
- 04964-00009-00
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$3,191.22
(exc. GST)
$3,510.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 36 + | $88.645 | $3,191.22 |
*price indicative
- RS Stock No.:
- 249-8571
- Mfr. Part No.:
- 04964-00009-00
- Brand:
- Tesa
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Colour | White | |
| Product Type | Double-Sided Tape with Fabric Backing | |
| Width | 50mm | |
| Length | 25m | |
| Backing Material | Fabric | |
| Thickness | 390μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 7.5N/cm | |
| Elongation at Break | 6% | |
| Tensile Strength | 80N/cm | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Trade Name | 4964 | |
| Model Number | 4964 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Colour White | ||
Product Type Double-Sided Tape with Fabric Backing | ||
Width 50mm | ||
Length 25m | ||
Backing Material Fabric | ||
Thickness 390μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 7.5N/cm | ||
Elongation at Break 6% | ||
Tensile Strength 80N/cm | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
Trade Name 4964 | ||
Model Number 4964 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4964 consists of a tear resistant flexible fabric backing with a rubber adhesive system. The adhesive has a high coating weight making it well suited for mounting applications on irregular surfaces. Tesa® 4964 can be removed in most cases without leaving adhesive residues from sound surfaces. Initial tests should be carried out before mounting tesa® 4964 on plasticised surfaces.
Type of adhesive natural rubber
Elongation at break 10 %
Tensile strength 80 N/cm
Related links
- Tesa Tesa 4964 4964 Double Sided Tape White
- Tesa Tesa 4964 White Double Sided Tape Cloth Backing
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing
- Tesa Tesa 4122 4122 Heavy Duty Carton Sealing Tape Transparent
