T-REX 241591 Duct Tape, 10.9 m x 48mm, Grey
- RS Stock No.:
- 238-7538
- Mfr. Part No.:
- 241591
- Brand:
- T-REX
Stock information currently inaccessible
- RS Stock No.:
- 238-7538
- Mfr. Part No.:
- 241591
- Brand:
- T-REX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T-REX | |
| Model Number | 241591 | |
| Product Type | Duct Tape | |
| Length | 10.9 m | |
| Width | 48 mm | |
| Colour | Grey | |
| Adhesion Strength | 90 oz/in | |
| Adhesive Material | Natural Rubber | |
| Backing Material | Cloth | |
| Maximum Operating Temperature | 200 °F | |
| Minimum Operating Temperature | 50 °F | |
| Standards/Approvals | No | |
| Tape Type | Duct Tape | |
| Tensile Strength | 52 lb/in | |
| Thickness | 1.49 mm | |
| Select all | ||
|---|---|---|
Brand T-REX | ||
Model Number 241591 | ||
Product Type Duct Tape | ||
Length 10.9 m | ||
Width 48 mm | ||
Colour Grey | ||
Adhesion Strength 90 oz/in | ||
Adhesive Material Natural Rubber | ||
Backing Material Cloth | ||
Maximum Operating Temperature 200 °F | ||
Minimum Operating Temperature 50 °F | ||
Standards/Approvals No | ||
Tape Type Duct Tape | ||
Tensile Strength 52 lb/in | ||
Thickness 1.49 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The T-Rex® tape is ferociously strong tape and has all weather skin, also holds longer and sticks stronger than ordinary tapes. It has double the thickness of standard duct tapes with a thick, aggressive adhesive designed to hold to rough and dirtier surfaces. T-Rex® tape is made with advanced co extrusion process which prevents de lamination of tape.
Thickness 1.49 mm
Material polyethylene
Adhesive natural rubber
Adhesion strength 90oz / in
Tensile strength 52 lb /in
Performance temperature 50 to 200⁰ F
For indoor/outdoor use
Made with UV resistant materials that block harsh UV rays from weakening the tape adhesive
Can be used on brick, concrete, shingles, painted and non-painted wood, and vinyl siding
Made with heavy duty knit cloth for long lasting repairs or applications
Premium adhesive and high tensile construction
Related links
- T-REX T-REX 241309 Duct Tape Grey
- T-REX T Rex Brut Force Cloth Tape Black
- T-REX T-REX 241330 Cloth Tape Grey
- Tesa Tesa 4663 Tesa 4663 Duct Tape Grey
- T-REX Black T-REX Office Tape 25mm x 1.5 mm
- 3M 3MTM All Purpose Duct Tape DT8 DT8 Duct Tape Black
- 3M 3M Heavy Duty Duct Tape DT11 DT11 Duct Tape Black
- 3M 3MTM Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
