GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, 32 m x 48mm, Black, Black Finish
- RS Stock No.:
- 195-3555
- Mfr. Part No.:
- 3044010
- Brand:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save $10.65
View bulk pricing optionsSubtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 1 left, ready to ship
- Plus 511 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $51.26 | - |
| 15 - 39 | $50.55 | $10.65 |
| 40 + | $48.96 | $92.00 |
*price indicative
- RS Stock No.:
- 195-3555
- Mfr. Part No.:
- 3044010
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Width | 48mm | |
| Length | 32m | |
| Thickness | 48mm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Trade Name | Gorilla Tape | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Tape Type Duct Tape | ||
Colour Black | ||
Product Type Duct Tape | ||
Width 48mm | ||
Length 32m | ||
Thickness 48mm | ||
Finish Black | ||
Standards/Approvals No | ||
Trade Name Gorilla Tape | ||
RoHS Status: Exempt
Gorilla Tape® Black is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want. The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable.
- RS Stock No. 2498534
- Mfr. Part No. 04651-00523-00
Each (In a Pack of 18)
$128.193
- RS Stock No. 2385583
- Mfr. Part No. 260181
Each
$7.26
- RS Stock No. 0652907
- Mfr. Part No. 04661-00057-00
Each
$67.46
- RS Stock No. 0664984
- Mfr. Part No. 04651-00544-00
Each
$27.37
Related links
- 3M 3MTM Heavy Duty Duct Tape DT11 DT17 Duct Tape Black
- GORILLA GLUE EUROPE LTD Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD 3044720 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- GORILLA GLUE EUROPE LTD Duct Tape White, White Finish
- GORILLA GLUE EUROPE LTD Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear











