GORILLA GLUE EUROPE LTD 3044720 Duct Tape, 3 m x 100mm, Black, Black Finish
- RS Stock No.:
- 194-5858
- Mfr. Part No.:
- 3044720
- Brand:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$56.53
(exc. GST)
$62.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $56.53 | - |
| 15 - 39 | $54.94 | 2% |
| 40 + | $52.71 | 6% |
*price indicative
- RS Stock No.:
- 194-5858
- Mfr. Part No.:
- 3044720
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Black | |
| Width | 100mm | |
| Length | 3m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 860μm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Model Number | 3044720 | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Black | ||
Width 100mm | ||
Length 3m | ||
Backing Material Polyethylene Cloth | ||
Thickness 860μm | ||
Finish Black | ||
Standards/Approvals No | ||
Model Number 3044720 | ||
RoHS Status: Exempt
The Gorilla Waterproof Patch & Seal Tape developed to be used under any depth of water.
Works in extreme temperature
100% waterproof
Related links
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Duct Tape White, White Finish
- GORILLA GLUE EUROPE LTD Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- 3M Scotch Tape 389 Scotch 389 Duct Tape Black, Acrylic Coated Finish
