DUCK TAPE 260181 Duct Tape, 10 m x 25mm, Black, Gloss Finish
- RS Stock No.:
- 238-5583
- Mfr. Part No.:
- 260181
- Brand:
- DUCK TAPE
Subtotal (1 unit)*
$7.26
(exc. GST)
$7.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 56 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.26 |
*price indicative
- RS Stock No.:
- 238-5583
- Mfr. Part No.:
- 260181
- Brand:
- DUCK TAPE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DUCK TAPE | |
| Product Type | Duct Tape | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Width | 25mm | |
| Length | 10m | |
| Backing Material | Cloth | |
| Thickness | 250μm | |
| Adhesive Material | A Polycloth Adhesive Tape | |
| Elongation at Break | 0.16% | |
| Minimum Operating Temperature | 10°C | |
| Finish | Gloss | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | No | |
| Model Number | 260181 | |
| Select all | ||
|---|---|---|
Brand DUCK TAPE | ||
Product Type Duct Tape | ||
Colour Black | ||
Tape Type Duct Tape | ||
Width 25mm | ||
Length 10m | ||
Backing Material Cloth | ||
Thickness 250μm | ||
Adhesive Material A Polycloth Adhesive Tape | ||
Elongation at Break 0.16% | ||
Minimum Operating Temperature 10°C | ||
Finish Gloss | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals No | ||
Model Number 260181 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DUCK TAPE MINI roll is a general purpose bite sized cloth duct tape. It is used for repairs, seals, reinforces, protects, binds holds and identifies. Tape should be stored in its original packaging in a cool, dry area away from direct sunlight and should be used within 9 months of date of shipment. Surfaces to which tape is applied should be clean, dry and free of grease, oil, moisture, dirt or other contaminants.
Width 25 mm
Length 10 m
Good initial tack
Strong adhesion
Excellent conformability
Good handling characteristics, does not twist or curl during application
Easy to tear and use
Related links
- DUCK TAPE Duck Tape Duct Tape Black, Gloss Finish
- DUCK TAPE Duck Tape Duct Tape White, Gloss Finish
- DUCK TAPE Duck Tape 222150 Duct Tape Clear, Gloss Finish
- DUCK TAPE Duck Tape 222228 Duct Tape Black, Gloss Finish
- DUCK TAPE Duck Tape 232336 Duct Tape Black, Gloss Finish
- DUCK TAPE Duck Tape 222225 Duct Tape Silver, Gloss Finish
- DUCK TAPE Duck Tape 232153 Duct Tape Silver, Gloss Finish
- DUCK TAPE Duck Tape 222226 Duct Tape Silver, Gloss Finish
