Tesa 4651 04651-00544-00 Cloth Tape, 50 m x 9mm, Black, Acrylic Coated Finish
- RS Stock No.:
- 664-984
- Mfr. Part No.:
- 04651-00544-00
- Brand:
- Tesa
Subtotal (1 unit)*
$27.37
(exc. GST)
$30.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 38 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.37 |
*price indicative
- RS Stock No.:
- 664-984
- Mfr. Part No.:
- 04651-00544-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Black | |
| Product Type | Cloth Tape | |
| Width | 9mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 04651-00544-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Black | ||
Product Type Cloth Tape | ||
Width 9mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 04651-00544-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4651 Tape is a powerful high quality acrylic coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4651 tape is a very strong cloth tape for almost every application.
High adhesion even on rough surfaces
Excellent tensile strength
Straight tear edges longitudinal and horizontal
Easy to write on
Conformable
Related links
- Tesa Tesa 4651 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Black, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa Tesa 4651 4651 Cloth Tape Blue, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
