GORILLA GLUE EUROPE LTD 3044300 Duct Tape, 27 m x 73mm, Black, Black Finish
- RS Stock No.:
- 194-5859
- Mfr. Part No.:
- 3044300
- Brand:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$72.39
(exc. GST)
$79.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $72.39 | - |
| 15 + | $70.96 | 1% |
*price indicative
- RS Stock No.:
- 194-5859
- Mfr. Part No.:
- 3044300
- Brand:
- GORILLA GLUE EUROPE LTD
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Colour | Black | |
| Tape Type | Duct Tape | |
| Product Type | Duct Tape | |
| Width | 73mm | |
| Length | 27m | |
| Backing Material | Polyethylene Cloth | |
| Thickness | 420μm | |
| Finish | Black | |
| Standards/Approvals | No | |
| Model Number | 3044300 | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Colour Black | ||
Tape Type Duct Tape | ||
Product Type Duct Tape | ||
Width 73mm | ||
Length 27m | ||
Backing Material Polyethylene Cloth | ||
Thickness 420μm | ||
Finish Black | ||
Standards/Approvals No | ||
Model Number 3044300 | ||
RoHS Status: Exempt
The Gorilla tape tough and wide is a double thick adhesive and it is ideal for sticking rough, porous and imperfect surfaces.
Tighter barrier against moisture
High strength
Related links
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD 3044720 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Duct Tape White, White Finish
- GORILLA GLUE EUROPE LTD Duct Tape Silver, Silver Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Contact Adhesive Liquid Adhesive 75 g
