Tesa 4657 04657-00133-01 Cloth Tape, Grey, Acrylic Coated Finish

Subtotal (1 unit)*

$68.40

(exc. GST)

$75.24

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 13 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.40

*price indicative

RS Stock No.:
665-042
Mfr. Part No.:
04657-00133-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Cloth Tape

Product Type

Cloth Tape

Colour

Grey

Backing Material

Acrylic Coated Cloth

Thickness

290μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

7.50%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

DIN EN, LV 312-1

Trade Name

4657

Model Number

04657-00133-01

RoHS Status: Exempt

COO (Country of Origin):
DE

Tesa Cloth Tape, 290μm Thickness, Grey - 04657-00133-01


This cloth tape is a multi-purpose adhesive solution for industrial and maintenance settings, combining a woven backing with a coated finish to provide a balance of flexibility and surface protection. It is intended for tasks requiring a conformable fabric tape with a pressure-sensitive bond and is suitable for environments where a robust, cloth-based tape is needed.

Features and Benefits:


• 290μm thickness provides stable handling and surface coverage
• Natural rubber adhesive delivers secure initial tack for quick bonding
• Acrylic coated cloth backing yields improved resistance to abrasion
• 100N/cm tensile strength supports load-bearing joins and bundling
• 3.3N/cm adhesion strength ensures consistent stick to various substrates

Applications


• Suitable for sealing and reinforcing textile joints
• Ideal for temporary cable bundling and identification
• Used for protective overlay during painting or surface work
• Can be used for patching and holding components during assembly
• Used with panels and conduits requiring flexible tape support

What is the tape’s elongation behaviour under strain?


It stretches up to 7.5% before breaking, allowing limited give during movement.

Which standard does it conform to for industrial use?


It meets DIN EN LV 312-1 requirements relevant to its category.

How does the finish affect surface interaction?


The acrylic coating modifies surface friction and aids wear resistance without altering the cloth backing.

What is the expected mechanical resistance in tension?


The tape withstands tensile loads up to 100N/cm before failure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy