Tesa 4657 4657 Acrylic Coated Cloth Tape, 50 m x 30mm, Grey

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 30

$3,848.15

(exc. GST)

$4,232.96

(inc. GST)

RS Stock No.:
249-8543
Mfr. Part No.:
04657-00113-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Acrylic Coated Cloth Tape

Tape Type

Cloth Tape

Colour

Grey

Width

30mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

290μm

Adhesive Material

Thermosetting Rubber

Adhesion Strength

4.6N/cm

Elongation at Break

7.5%

Tensile Strength

105N/cm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

180°C

Standards/Approvals

Complies with LV 312-1

Trade Name

4657

Model Number

4657

RoHS Status: Exempt

COO (Country of Origin):
DE
The tesa 4671 is an adhesive tape designed with a woven rayon fabric backing and a natural rubber adhesive. It is the premium gaffer tape in the assortment for stages, fairs and exhibitions with corresponding applications.

The tape’s high tensile strength, the puncture resistance and the adhesiveness to all kinds of substrates perform well even under elevated temperature

The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof

The acrylic coating is highly age-stable, making it very suitable for permanent applications

The tesa® 4657 is a very resilient cloth tape used for temporary and permanent hole covering in automobile production lines and masking during industrial painting processes

Handling and application is easy due to hand-tearability

The tape can be torn in straight edges along the high mesh woven fabric

Residue-free removal is possible, even after high-temperature exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy