Tesa 4657 Cloth Tape, 50 m x 25mm, Grey, Black, Acrylic Coated Finish

Subtotal (1 unit)*

$136.89

(exc. GST)

$150.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$136.89

*price indicative

RS Stock No.:
652-900
Mfr. Part No.:
04657-00131-01
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Cloth Tape

Tape Type

Cloth Tape

Colour

Grey, Black

Width

25mm

Length

50m

Backing Material

Acrylic Coated Cloth

Thickness

290μm

Adhesive Material

Natural Rubber

Adhesion Strength

3.3N/cm

Elongation at Break

13%

Tensile Strength

100N/cm

Finish

Acrylic Coated

Standards/Approvals

No

Model Number

4657

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Temperature-resistant acrylic coated cloth tape combines high tensile strength and puncture resistance for reliable performance under elevated temperatures. It offers strong adhesion to a wide range of substrates and is highly conformable. The tape also resists paints, solvents, abrasion, and is waterproof, making it ideal for tough environments.

The acrylic coating is highly age-stable

Handling and application is easy due to hand-tearability

Residue-free removal is possible even after high-temperature exposure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy