Tesa 4657 04657-00113-00 Cloth Tape, 50 m x 30mm, Yellow, Acrylic Coated Finish
- RS Stock No.:
- 646-940
- Mfr. Part No.:
- 04657-00113-00
- Brand:
- Tesa
This image is representative of the product range
Subtotal (1 pack of 30 units)*
$3,848.15
(exc. GST)
$4,232.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,848.15 | $128.272 |
*price indicative
- RS Stock No.:
- 646-940
- Mfr. Part No.:
- 04657-00113-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Colour | Yellow | |
| Width | 30mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 290μm | |
| Adhesive Material | Thermosetting Natural Rubber | |
| Adhesion Strength | 4.6N/cm | |
| Elongation at Break | 7.5% | |
| Tensile Strength | 105N/cm | |
| Finish | Acrylic Coated | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | LV 312-1 | |
| Trade Name | 4657 | |
| Model Number | 04657-00113-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Colour Yellow | ||
Width 30mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 290μm | ||
Adhesive Material Thermosetting Natural Rubber | ||
Adhesion Strength 4.6N/cm | ||
Elongation at Break 7.5% | ||
Tensile Strength 105N/cm | ||
Finish Acrylic Coated | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals LV 312-1 | ||
Trade Name 4657 | ||
Model Number 04657-00113-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Temperature Resistant Acrylic Coated Cloth Tape is a high-grade acrylic coated cloth tape. It is based on a 145 mesh woven cotton fabric and a thermo-setting natural rubber adhesive. The tape is suitable for die-cuts and is used in Automotive market for hole-covering. The acrylic cloth tape is conformable and features a high resistance to paints, solvents, abrasion, and is waterproof.
The acrylic coating is highly age stable making it very suitable for permanent applications
It has high tensile strength
Handling and application is easy due to hand tearability
The tape can be torn in straight edges along the high mesh woven fabric
Residue free removal is possible even after high temperature exposure
- RS Stock No. 0646941
- Mfr. Part No. 04657-00113-00
Each
$121.55
- RS Stock No. 0529158
- Mfr. Part No. 04657-00113-00
Each
$91.53
- RS Stock No. 0646939
- Mfr. Part No. 04657-00111-00
Each
$75.48
- RS Stock No. 0529156
- Mfr. Part No. 04657-00111-00
Each
$56.87
Related links
- Tesa Tesa 4657 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4657 4657 Acrylic Coated Cloth Tape Grey
- Tesa Tesa 4657 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4657 Cloth Tape Black Acrylic Coated Finish
- Tesa Tesa 4657 Cloth Tape Grey, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4651 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa Tesa 4661 Cloth Tape Yellow, Acrylic Coated Finish










