Bosch 0.601.9P0.000 Cordless 18 V 40 mm
- RS Stock No.:
- 829-083
- Mfr. Part No.:
- 0.601.9P0.000
- Brand:
- Bosch
Subtotal (1 unit)*
$5,689.23
(exc. GST)
$6,258.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $5,689.23 |
*price indicative
- RS Stock No.:
- 829-083
- Mfr. Part No.:
- 0.601.9P0.000
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Tool | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 40 mm | |
| Battery Voltage | 18V | |
| Sub Type | Cutting Tool | |
| Overall Length | 97.4mm | |
| Number of Batteries | 1 | |
| Overall Width | 77.2mm | |
| Overall Height | 427.5mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Tool | ||
Corded/Cordless Cordless | ||
Cutting Capacity 40 mm | ||
Battery Voltage 18V | ||
Sub Type Cutting Tool | ||
Overall Length 97.4mm | ||
Number of Batteries 1 | ||
Overall Width 77.2mm | ||
Overall Height 427.5mm | ||
- COO (Country of Origin):
- IT
The Bosch Cordless hydraulic cutting tool is designed for efficient cable cutting across various applications, offering exceptional performance and operational convenience.
Max. capacity cable diameter of 40 mm caters to both Cu and Al cables
Head rotation of 360° enhances manoeuvrability during use
Powerful cutting force of 50 kN ensures clean and precise cuts
Related links
- Flex 531584 Cordless 1.6 mm 18 V
- FEIN 71300561000 Cordless 1.6 mm 18 V
- FEIN 71300664000 Cordless 1.6 mm 18 V
- FEIN 71300564000 Cordless 1.6 mm 18 V
- FEIN 71300661000 Cordless ABLS 18 1.6 E AS 1.6 mm 18 V
- Flex 531583 Cordless SHE 16 18.0-EC 1.6 mm 18 V
- Bosch PRO GBH SDS Cordless 18 V 40 mm 360rpm
- Klauke EBS12ML-EU Cordless EBS12ML 12 mm 10.8 V
