FEIN SDS Plus Drill 18 V 980rpm

Subtotal (1 unit)*

$859.23

(exc. GST)

$945.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$859.23

*price indicative

RS Stock No.:
126-725
Mfr. Part No.:
71400361000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill

Battery Voltage

18V

Corded/Cordless

Cordless

Motor Type

Brushless

Chuck Type

SDS Plus

Speed

980rpm

Standards/Approvals

No

Weight

3.2kg

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Cordless rotary hammer drill features an SDS plus chuck and delivers an impact energy of 2.6 joules, allowing it to drill up to 26 mm in concrete. It includes kickback monitoring with intelligent rapid shutdown to protect the user by automaticall

Simple and precise speed control using throttle

Fatigue free working thanks to compact design

Bright working area thanks to integrated LED light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy