Bosch PRO GBH SDS 110V Corded 80 mm

Subtotal (1 unit)*

$2,734.82

(exc. GST)

$3,008.30

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$2,734.82

*price indicative

RS Stock No.:
829-142
Mfr. Part No.:
0.611.266.160
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Corded Drill

Voltage

110V

Corded/Cordless

Corded

Series

PRO GBH

Chuck Size

80mm

Chuck Type

SDS

Overall Length

600mm

Speed

215rpm

Power Rating

1.7kW

Weight

11.5kg

Overall Width

287mm

COO (Country of Origin):
DE
The Bosch SDS Max Rotary Hammer delivers high-performance drilling and chiselling for demanding construction tasks. Engineered with a robust 1,700 Watt motor and Durable metal components, this heavy-duty tool ensures reliability when working through concrete or masonry.

Vario-Lock system for adjustable chisel positioning

High impact rate up to 4,000 bpm

Variable speed and reverse mode for precision

Robust metal construction for jobsite durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy