Bosch PRO GBH SDS Plus 110V Corded 28 mm

Subtotal (1 unit)*

$709.18

(exc. GST)

$780.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$709.18

*price indicative

RS Stock No.:
829-076
Mfr. Part No.:
0.611.267.561
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Corded Drill

Voltage

110V

Corded/Cordless

Corded

Series

PRO GBH

Chuck Size

28mm

Cable Length

4m

Chuck Type

SDS Plus

Overall Length

379mm

Speed

900rpm

Power Rating

880W

Overall Height

216mm

Weight

3kg

COO (Country of Origin):
DE
The Bosch Rotary Hammer is the most powerful 2 kg corded tool in its category. It delivers high-performance drilling combined with Advanced safety systems, providing a reliable solution for trade professionals tackling demanding masonry tasks.

Robust 880 W motor

Impact energy of 3.2 Joules

Integrated KickBack Control for safety

Active Vibration Control for comfort

Concrete drilling from 8mm to 16mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy