FEIN ASCM 18 QSW Quick Change Drill 18 V 1.5 to 13 mm 40 Nm
- RS Stock No.:
- 126-832
- Mfr. Part No.:
- 71161461000
- Brand:
- FEIN
Subtotal (1 unit)*
$585.09
(exc. GST)
$643.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.09 |
*price indicative
- RS Stock No.:
- 126-832
- Mfr. Part No.:
- 71161461000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Drill | |
| Torque Rating | 40Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 4Ah | |
| Series | ASCM 18 QSW | |
| Chuck Size | 1.5 to 13mm | |
| Chuck Type | Quick Change | |
| Weight | 1.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Drill | ||
Torque Rating 40Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 4Ah | ||
Series ASCM 18 QSW | ||
Chuck Size 1.5 to 13mm | ||
Chuck Type Quick Change | ||
Weight 1.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Small and light 4 speed cordless drill with brushless motor and QuickIN interface. Perfectly suited to universal drilling and screw driving. It has compact and lightweight design, weighting of 1.3 kg, the ASCM 18 QSW is the lightest 4-speed drill
Removable drill chuck
QuickIN accessory interface
4 speed gearbox
Related links
- FEIN ASCM 18-4 QM AS Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ABS 18 Q Quick Change Cordless 18 V 1.5 to 13 mm 60 Nm
- FEIN Quick Change Cordless 18 V 1.5 to 13 mm 130 Nm
- FEIN ASCM Cordless 18 V 4000rpm
- FEIN SDS Plus Cordless 18 V 980rpm
- Bosch GSB Keyless Cordless 18 V 1.5 to 13 mm
- Makita LXT Single Sleeve Keyless Cordless 18 V 13 mm 54 nm 2000rpm
- DeWALT D258 Quick Change Corded
