Dormer HSS Jobber Drill Bit, 4.7mm Diameter, 80 mm Overall

This image is representative of the product range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Box of 10

$36.49

(exc. GST)

$40.14

(inc. GST)

RS Stock No.:
387-1209
Mfr. Part No.:
A002 4.70MM
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Material

HSS

Drill Bit Type

Jobber Drill

Diameter

4.7mm

Point Angle

118°

Cutting Length

47mm

Overall Length

80 mm

RoHS Status: Not Applicable

Standards

DIN 338 RN; BS 328; ISO 235

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy