RS PRO Cobalt High Speed Steel, 142mm Overall, 11 mm Shank Drill Bit

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 box of 5 units)*

$183.24

(exc. GST)

$201.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4$183.24$36.648-
5 +$150.80$30.1617%

*price indicative

RS Stock No.:
216-505
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Drill Bit

Material

Cobalt High Speed Steel

Number of Flutes

4

Flute Type

Helical

Overall Length

142mm

Number of Pieces

5

Shank Type

Cylindrical

Finish

Amber

Drill Point Angle

135°

Shank Size

11mm

Cutting Direction

Right

Standards/Approvals

DIN 338

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO HSCo Twist Drill Bit, 11 mm x 142 mm


This RS PRO twist drill bit can be used to safely drill into hard materials. Its HSCo (high-speed cobalt) material allows it to safely drill into materials such as cast iron and titanium, as well as hardened, stainless and alloy steel.

The drill bit's material makes it durable and heat-resistant, so it can withstand extremely high temperatures. Its twisted design has a right-hand spiral that makes it suitable for drilling harder substances. The amber finish also makes it corrosion-resistant, ensuring a long service life.

The drill bit conforms to DIN 338 requirements for twist drill dimensions, meaning it drills standard hole sizes for standard components and fasteners. This drill bit can be used for professional engineering and maintenance as well as general workshop projects.

Features and Benefits


  • Diameter of 11 mm

  • Twist drill bit type

  • HSCo (high-speed cobalt) material

  • Overall length of 142 mm

  • Shank size of 11 mm

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy