RS PRO HSS, 1.75 mm, 34mm Overall, 1.05 mm Shank Drill Bit
- RS Stock No.:
- 787-7365
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 5 units)*
$19.10
(exc. GST)
$21.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $19.10 | $3.82 |
| 5 + | $15.72 | $3.144 |
*price indicative
- RS Stock No.:
- 787-7365
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 4 | |
| Flute Type | Helical | |
| Overall Length | 34mm | |
| Number of Pieces | 5 | |
| Finish | Bright, Black | |
| Shank Size | 1.05mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 22mm | |
| Drill Bit Size | 1.75mm | |
| Standards/Approvals | DIN 338 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 4 | ||
Flute Type Helical | ||
Overall Length 34mm | ||
Number of Pieces 5 | ||
Finish Bright, Black | ||
Shank Size 1.05mm | ||
Drill Point Angle 118° | ||
Drilling Length 22mm | ||
Drill Bit Size 1.75mm | ||
Standards/Approvals DIN 338 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HSS Jobber Drill
Professional range of HSS angles jobber drills for use on alloy steel, hardened steel, stainless steel, cast iron & titanium.
DIN338.
Bright Finish with split point












