Tivoly High Speed Steel, 16 mm, 178mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 270-5608
- Mfr. Part No.:
- 90200211600
- Brand:
- Tivoly
Subtotal (1 unit)*
$27.11
(exc. GST)
$29.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.11 |
*price indicative
- RS Stock No.:
- 270-5608
- Mfr. Part No.:
- 90200211600
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 178mm | |
| Shank Type | Reduced Tail | |
| Number of Pieces | 1 | |
| Drill Point Angle | 118° | |
| Shank Size | 12mm | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | DIN 340, RoHS:Exempt, h8 | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 178mm | ||
Shank Type Reduced Tail | ||
Number of Pieces 1 | ||
Drill Point Angle 118° | ||
Shank Size 12mm | ||
Drill Bit Size 16mm | ||
Standards/Approvals DIN 340, RoHS:Exempt, h8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly rolled HSS metal drill bit is large diameter laminated drill bit for drilling common metals and use occasionally.
Especially for soft steels and plastics
Economical drill bit
Related links
- Dormer High Speed Steel-E, 178mm Overall 16 mm
- BETA HSS, 178mm Overall 16 mm 1
- Dormer HSS, 178mm Overall 16 mm 1
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
- Tivoly High Speed Steel, 198mm Overall 18.5 mm 1
- Tivoly High Speed Steel, 181mm Overall 12.5 mm 1
- Tivoly High Speed Steel, 210mm Overall 22 mm 1
- Tivoly High Speed Steel Drill Bit, 16 mm x 30.5 mm
