Tivoly High Speed Steel, 22 mm, 210mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 270-5533
- Mfr. Part No.:
- 11437842200
- Brand:
- Tivoly
Subtotal (1 unit)*
$135.24
(exc. GST)
$148.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.24 |
*price indicative
- RS Stock No.:
- 270-5533
- Mfr. Part No.:
- 11437842200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 210mm | |
| Number of Pieces | 1 | |
| Drilling Length | 151mm | |
| Shank Size | 12mm | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 22mm | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 210mm | ||
Number of Pieces 1 | ||
Drilling Length 151mm | ||
Shank Size 12mm | ||
Drill Point Angle 118° | ||
Drill Bit Size 22mm | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly large diameter drill bit for drilling steel and aluminium thanks to its self-centring sharpening.
Quick drilling
Versatile use
Related links
- Tivoly High Speed Steel 22 mm Diameter Drill Bit 1 Pieces
- Tivoly High Speed Steel, 178mm Overall 16 mm 1
- Tivoly High Speed Steel, 117mm Overall 8 mm 1
- Tivoly High Speed Steel, 198mm Overall 18.5 mm 1
- Tivoly High Speed Steel, 181mm Overall 12.5 mm 1
- Dormer High Speed Steel, 158mm Overall 22 mm
- Tivoly High Speed Steel, 133mm Overall 10.5 mm
- Tivoly High Speed Steel 27 mm Diameter Drill Bit 1 Pieces
