BETA HSS, 16 mm, 178mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7542
- Mfr. Part No.:
- 410A 16,00
- Brand:
- BETA
Subtotal (1 unit)*
$46.52
(exc. GST)
$51.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.52 |
*price indicative
- RS Stock No.:
- 225-7542
- Mfr. Part No.:
- 410A 16,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Flute Type | Helical | |
| Overall Length | 178mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Point Angle | 118° | |
| Drill Bit Size | 16mm | |
| Drilling Length | 120mm | |
| Shank Size | 13mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Flute Type Helical | ||
Overall Length 178mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Point Angle 118° | ||
Drill Bit Size 16mm | ||
Drilling Length 120mm | ||
Shank Size 13mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
- RS Stock No. 2257635
- Mfr. Part No. 412A 16,00
Each
$127.35
- RS Stock No. 2346343
- Mfr. Part No. 410 16,00
Each
$39.74
- RS Stock No. 2257541
- Mfr. Part No. 410A 15,50
Each
$48.84












