Dormer High Speed Steel-E, 16 mm, 178mm Overall Drill Bit

Subtotal (1 unit)*

$323.81

(exc. GST)

$356.19

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$323.81

*price indicative

RS Stock No.:
268-6545
Mfr. Part No.:
A77716.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel-E

Overall Length

178mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Finish

Bronze Tempered

Drill Bit Size

16mm

Drill Point Angle

135°

Cutting Direction

Right

Drilling Length

120mm

Standards/Approvals

ISO, ANSI, DIN 338

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 16 mm with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. The bronze finish is a thin oxide layer formed on the tool surface and is an indication for 8 percent cobalt HSS E Drill.

Top performer drill

Producing accurate sized holes

135 degree split point helps to self centre

Provide quality finish in high strength materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy