Tivoly Carbon Steel 1, 12mm Diameter 12 mm, 151 mm Overall
- RS Stock No.:
- 270-5469
- Mfr. Part No.:
- 10863841200
- Brand:
- Tivoly
Subtotal (1 unit)*
$17.85
(exc. GST)
$19.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.85 |
*price indicative
- RS Stock No.:
- 270-5469
- Mfr. Part No.:
- 10863841200
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Shank Diameter | 12mm | |
| Overall Length | 151mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Shank Diameter 12mm | ||
Overall Length 151mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly 3 point wood drill bit is high performance precise drill bit for all types of wood, thanks to its 3 point fluting and high clearance fluting.
Especially for hard and soft woods
Rapid drilling
Effective Chips removal
Ultra precise with controllable drilling
- RS Stock No. 2666536
- Mfr. Part No. 05104615001
Each
$19.03
- RS Stock No. 2421346
- Mfr. Part No. D5011000
Each
$13.88
- RS Stock No. 2421347
- Mfr. Part No. D5011200
Each
$14.00
- RS Stock No. 2666544
- Mfr. Part No. 05104622001
Each
$27.03
Related links
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 Spiral Wood Drill Bit 450 mm Overall
- Tivoly Carbon Steel 1 Spirale Unique 600 mm Overall
- Tivoly Carbon Steel 1, 122 mm Overall
- DeWALT High Speed Steel 1 13 mm, 151 mm Overall
- DeWALT High Speed Steel 1 12 mm, 151 mm Overall
- Facom Ring Spanner 9 mm, 151 mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Offset Ring Spanner 17 mm, 151 mm Overall VDE/1000V Approved











