Tivoly Carbon Steel 1, 122 mm Overall
- RS Stock No.:
- 270-5458
- Mfr. Part No.:
- 10801021345
- Brand:
- Tivoly
Subtotal (1 unit)*
$95.42
(exc. GST)
$104.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.42 |
*price indicative
- RS Stock No.:
- 270-5458
- Mfr. Part No.:
- 10801021345
- Brand:
- Tivoly
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tivoly | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Overall Length | 122mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tivoly | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Overall Length 122mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tivoly extendable drill bit for wood, diameter adjustable from 13 to 45 mm.
Especially for hard and soft woods
Multi-diameter tool
- RS Stock No. 2686513
- Mfr. Part No. A1233.7S
Each (In a Pack of 10)
$7.54
Related links
- Tivoly Carbon Steel 1 600 mm Overall
- Tivoly Carbon Steel 1 151 mm Overall
- Tivoly Carbon Steel 1 Spiral Wood Drill Bit 450 mm Overall
- Tivoly Carbon Steel 1 Spirale Unique 600 mm Overall
- Tivoly 28 mm 50 mm 75 mm Diameter Carbon Steel Hole Saw
- Tivoly 25 mm 38 mm 50 mm 62 mm Diameter Carbon Steel Hole Saw
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall












