Dormer HSS, 111mm Overall 14.5 mm 1-Pieces

Subtotal (1 unit)*

$96.79

(exc. GST)

$106.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.79

*price indicative

RS Stock No.:
268-6502
Mfr. Part No.:
A12014.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

111mm

Flute Type

Spiral

Shank Type

Cylindrical/Straight

Number of Pieces

1

Finish

Steam Tempered

Drill Bit Size

14.5mm

Drill Point Angle

118°

Drilling Length

56mm

Cutting Direction

Right

Standards/Approvals

DIN 1897, ISO, ANSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a stub length drill with straight shank. It has diameter of 14.5 mm with an overall length of 111 mm and flute length of 56 mm according to DIN 1897 standard. This drill bit has a 135 degree split point reduces the forces when drilling and prevents the drill from wandering over the surface of the material.

HSS stub drill

Versatile drill with Steam tempered finish

Suitable for both hand held and machine drilling of many materials

Steam tempered finish retains cutting fluid and prevents chip to tool welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy