Dormer HSS, 14.5 mm, 220mm Overall Drill Bit
- RS Stock No.:
- 268-6490
- Mfr. Part No.:
- A11014.5
- Brand:
- Dormer
Subtotal (1 unit)*
$149.00
(exc. GST)
$163.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.00 |
*price indicative
- RS Stock No.:
- 268-6490
- Mfr. Part No.:
- A11014.5
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 220mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical/Straight | |
| Finish | Steam Tempered | |
| Drill Bit Size | 14.5mm | |
| Drilling Length | 144mm | |
| Drill Point Angle | 118° | |
| Cutting Direction | Right | |
| Standards/Approvals | ANSI, DIN 338, ISO | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 220mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical/Straight | ||
Finish Steam Tempered | ||
Drill Bit Size 14.5mm | ||
Drilling Length 144mm | ||
Drill Point Angle 118° | ||
Cutting Direction Right | ||
Standards/Approvals ANSI, DIN 338, ISO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a long series drill with straight shank. It has diameter of 14.5 mm with an overall length of 220 mm and flute length of 144 mm according to DIN 340 standard with 118 degree point angle. The conventional 118 degree point provides strength and means an easy point to regrind. This drill bit HSS with steam tempered finish for 6xD drilling without pecking in steel.
Very cost effective
For drilling deeper holes
Suitable for both hand held and machine drilling
Steam tempered finish retains cutting fluid and prevents chip to tool welding
