Dormer HSS, 111mm Overall 15 mm 1

Subtotal (1 unit)*

$111.51

(exc. GST)

$122.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.51

*price indicative

RS Stock No.:
268-6414
Mfr. Part No.:
A02215.0
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Overall Length

111mm

Flute Type

Spiral

Shank Type

Cylindrical Shank/Straight Shank

Number of Pieces

1

Finish

Titanium Nitride

Drill Bit Size

15mm

Drill Point Angle

135°

Cutting Direction

Right

Standards/Approvals

DINSI

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has 15 mm diameter with an overall length of 111 mm and flute length of 56 mm according to DIN 338 standard. A specially designed 118 degree split point which helps to self centre the drill when drilling by hand. This 118 degree split point design used for precise application.

Suitable for many materials

Provides more accurate sized holes

Suitable for both hand and machine use

Tin Tip coating improves performance and extends tool life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy