Bosch HSS, 14.5 mm, 169mm Overall Drill Bit
- RS Stock No.:
- 673-979
- Mfr. Part No.:
- 2608577307
- Brand:
- Bosch
Subtotal (1 unit)*
$50.36
(exc. GST)
$55.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.36 |
*price indicative
- RS Stock No.:
- 673-979
- Mfr. Part No.:
- 2608577307
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Flute Type | Spiral | |
| Overall Length | 169mm | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical Shank | |
| Drilling Length | 114 | |
| Cutting Direction | Right | |
| Coolant Through | No | |
| Drill Bit Size | 14.5mm | |
| Drill Point Angle | 135° | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Flute Type Spiral | ||
Overall Length 169mm | ||
Number of Pieces 1 | ||
Shank Type Cylindrical Shank | ||
Drilling Length 114 | ||
Cutting Direction Right | ||
Coolant Through No | ||
Drill Bit Size 14.5mm | ||
Drill Point Angle 135° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch HSS Twist Drill Bit Features a self-centering PointTeQ tip that prevents drift, enabling quick and easy drilling starts. The tip design remains Sharp and black-oxide coated flute provides fast chip removal. Suitable for drilling through-holes and centering holes in alloyed and unalloyed steel, non-ferrous metals, cast iron, and plastic. It has a cylindrical shank system compatible with three-jaw drill chucks.
Self-centering PointTeQ tip
Drill bit body is highly elastic
Manufactured in accordance with DIN 338
Available with multiple dimensions
