Dormer High Speed Steel, 14.5 mm, 212mm Overall Drill Bit

Subtotal (1 unit)*

$64.48

(exc. GST)

$70.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.48

*price indicative

RS Stock No.:
273-0059
Mfr. Part No.:
A13014.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

High Speed Steel

Overall Length

212mm

Flute Type

Spiral

Shank Type

Morse Taper

Finish

Steam Tempered

Drill Point Angle

118°

Drilling Length

114mm

Cutting Direction

Right

Drill Bit Size

14.5mm

Standards/Approvals

ANSI, DIN 345, ISO

RoHS Status: Exempt

COO (Country of Origin):
BR
The Dormer Taper shank drill bit is a versatile drill bit with larger diameters. Tapered shank provides a better grip for holding it in the machine. Conventional 118 degree point provides strength and makes it easy to regrind. Steam tempered finish retains cutting fluid and prevents chip to tool welding. Suitable for drilling many materials.

Standard spiral flute design

High speed steel tool material

Right hand rotation and cutting

H8 Industry standard tool tolerance zone

DIN 345 Morse taper shank drill standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy