Facom Stainless Steel, Grey Cast-Iron and Aluminium Alloy, 1 mm, 35mm Overall, 1 mm Shank Drill Bit

Subtotal (1 pack of 10 units)*

$78.48

(exc. GST)

$86.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$7.848$78.48

*price indicative

RS Stock No.:
238-1831
Mfr. Part No.:
222A.T1
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Drill Bit

Material

Stainless Steel, Grey Cast-Iron and Aluminium Alloy

Number of Flutes

4

Flute Type

Helical

Overall Length

35mm

Number of Pieces

1

Shank Type

Cylindrical

Drill Bit Size

1mm

Shank Size

1mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 222A.T series ground twist drills has diameter 1 mm.

Length 35 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy