Facom 19-Piece Twist Set, 10 mm Max, 1 mm Min, Steel, Stainless Steel, Grey Cast-Iron and Aluminium Alloy Bits
- RS Stock No.:
- 235-9140
- Mfr. Part No.:
- 222A.TJ19
- Brand:
- Facom
Subtotal (1 unit)*
$302.33
(exc. GST)
$332.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $302.33 |
*price indicative
- RS Stock No.:
- 235-9140
- Mfr. Part No.:
- 222A.TJ19
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Drill Bit Set | |
| Drill Bit Type | Twist | |
| Material | Steel, Stainless Steel, Grey Cast-Iron and Aluminium Alloy | |
| Number of Pieces | 19 | |
| Minimum Size | 1 mm | |
| Maximum Size | 10 mm | |
| Standards/Approvals | DIN 338, NF ISO 235, ISO 235 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Drill Bit Set | ||
Drill Bit Type Twist | ||
Material Steel, Stainless Steel, Grey Cast-Iron and Aluminium Alloy | ||
Number of Pieces 19 | ||
Minimum Size 1 mm | ||
Maximum Size 10 mm | ||
Standards/Approvals DIN 338, NF ISO 235, ISO 235 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom has sets of ground twist drill. The overall length of the drill bit is the 110 mm.
For steel up to 800 MPA
Weight is 730 g
Related links
- Bosch 19-Piece Twist Set for Metal 1 mm Min, High Speed Steel Bits
- Facom 25-Piece Twist Lock Set for Aluminium Alloy Stainless Steel 13 mm Max,
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- BETA 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel Tin Bits
- Dormer 19-Piece Twist Set for Multi-Material 1 mm Min, High Speed Steel-E Bits
- RS PRO 19-Piece Twist Set for Metal 1 mm Min, HSS Bits
- Bosch 19-Piece Twist Set for Metal 1 mm Min, HSS-Co Bits
