Dormer High Speed Steel Tin, 151mm Overall, 12 mm Shank Drill Bit
- RS Stock No.:
- 794-7404
- Mfr. Part No.:
- A00212.0
- Brand:
- Dormer
Subtotal (1 unit)*
$35.30
(exc. GST)
$38.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 492 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.30 |
*price indicative
- RS Stock No.:
- 794-7404
- Mfr. Part No.:
- A00212.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Tin | |
| Number of Flutes | 4 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Shank Size | 12mm | |
| Drill Point Angle | 118° | |
| Drilling Length | 101mm | |
| Standards/Approvals | NAS 907, ISO 13399 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material High Speed Steel Tin | ||
Number of Flutes 4 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Shank Size 12mm | ||
Drill Point Angle 118° | ||
Drilling Length 101mm | ||
Standards/Approvals NAS 907, ISO 13399 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
Dormer A002 Series Drill Bit, 151mm Overall Length, 12mm Shank Size - A00212.0
This drill bit by Dormer is a high-quality, 12mm twist drill bit with a shank size of 12 mm. It is designed for precision drilling in materials such as metal, wood, and plastic. The HSS-TiN material ensures durability and long-lasting performance, making it a reliable tool for various industrial applications.
Features & Benefits
• 12 mm diameter for precise drilling
• Twist drill bit design for efficient cutting
• HSS-TiN material for durability and extended tool life
• Overall length of 151 mm for versatility in drilling depths
Applications
• Ideal for drilling in metal, wood, and plastic
• Suitable for use in automotive, construction, and manufacturing industries
• Can be used for DIY projects and professional applications
Can it drill through stainless steel?
Yes, this drill bit is suitable for drilling through stainless steel due to its HSS-TiN material.
Will it work with a regular drill?
Yes, this twist drill bit is compatible with most standard drill models.
Is it suitable for use on hardwood?
Yes, this Dormer drill bit is versatile enough to drill through hardwood with ease.
Related links
- Dormer High Speed Steel Tin, 151mm Overall
- BETA High Speed Steel Tin, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Tin, 151mm Overall 13 mm
- BETA High Speed Steel Tin, 151mm Overall 13 mm 1
- Dormer High Speed Steel, 151mm Overall
- Dormer High Speed Steel Tin, 133mm Overall
- Dormer High Speed Steel Tin, 65mm Overall 5
- Dormer High Speed Steel Tin, 93mm Overall 5
