BETA HSS, 16.5 mm, 184mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7543
- Mfr. Part No.:
- 410A 16,50
- Brand:
- BETA
Subtotal (1 unit)*
$51.13
(exc. GST)
$56.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.13 |
*price indicative
- RS Stock No.:
- 225-7543
- Mfr. Part No.:
- 410A 16,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 184mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Drill Bit Size | 16.5mm | |
| Drill Point Angle | 118° | |
| Shank Size | 13mm | |
| Drilling Length | 125mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 184mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Drill Bit Size 16.5mm | ||
Drill Point Angle 118° | ||
Shank Size 13mm | ||
Drilling Length 125mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
