Dormer HSS, 16.5 mm, 157mm Overall, 12.7 mm Shank Drill Bit

This image is representative of the product range

Subtotal (1 unit)*

$167.23

(exc. GST)

$183.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.23

*price indicative

RS Stock No.:
299-7855
Mfr. Part No.:
A17016.5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Drill Bit

Material

HSS

Number of Flutes

1

Flute Type

Helical

Overall Length

157mm

Shank Type

Cylindrical

Number of Pieces

1

Shank Size

12.7mm

Drill Point Angle

118°

Drilling Length

84mm

Drill Bit Size

16.5mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BR

HSS plain stem drill bits with Ø 12.7 mm A170


Series of HSS plain stem drill bits of diameter 12.7 mm at a normal helix of 30° and sharpening of 118°.

These drill bits are for general piercing of steel, cast iron, etc.

The reduced stem of 12.7 mm allows work with machinery equipped with spindles with a maximal capacity of 13 mm (1//2").

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy