BETA HSS, 17 mm, 184mm Overall, 13 mm Shank Drill Bit

Subtotal (1 unit)*

$48.70

(exc. GST)

$53.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.70

*price indicative

RS Stock No.:
225-7544
Mfr. Part No.:
410A 17,00
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

HSS

Number of Flutes

3

Flute Type

Helical

Overall Length

184mm

Shank Type

Small Tang

Number of Pieces

1

Finish

Burnished

Shank Size

13mm

Drill Point Angle

118°

Drilling Length

125mm

Drill Bit Size

17mm

Standards/Approvals

DIN 338, ISO 235

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel. It has burnished and small tang of diameter 13 mm.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy