BETA HSS, 10 mm, 184mm Overall, 10 mm Shank Drill Bit
- RS Stock No.:
- 225-7644
- Mfr. Part No.:
- 412L 10,00
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7644
- Mfr. Part No.:
- 412L 10,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Flute Type | Helical | |
| Overall Length | 184mm | |
| Shank Type | Cylindrical | |
| Finish | Burnished | |
| Shank Size | 10mm | |
| Drilling Length | 121mm | |
| Drill Point Angle | 130° | |
| Drill Bit Size | 10mm | |
| Standards/Approvals | DIN 340 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Flute Type Helical | ||
Overall Length 184mm | ||
Shank Type Cylindrical | ||
Finish Burnished | ||
Shank Size 10mm | ||
Drilling Length 121mm | ||
Drill Point Angle 130° | ||
Drill Bit Size 10mm | ||
Standards/Approvals DIN 340 | ||
RoHS Status: Exempt
The BETA long series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely grounded.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
