Dormer HSS, 16 mm, 178mm Overall Drill Bit
- RS Stock No.:
- 268-6487
- Mfr. Part No.:
- A10816.0
- Brand:
- Dormer
Subtotal (1 unit)*
$282.91
(exc. GST)
$311.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $282.91 |
*price indicative
- RS Stock No.:
- 268-6487
- Mfr. Part No.:
- A10816.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Flute Type | Spiral | |
| Overall Length | 178mm | |
| Shank Type | Straight | |
| Cutting Direction | Right | |
| Drilling Length | 120mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 16mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Drill Bit | ||
Material HSS | ||
Flute Type Spiral | ||
Overall Length 178mm | ||
Shank Type Straight | ||
Cutting Direction Right | ||
Drilling Length 120mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 16mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer Drill Bit is a jobber length drill with straight shank. It has diameter of 16 mm with an overall length of 178 mm and flute length of 120 mm according to DIN 338 standard. This bits has HSS with steam tempered finish and quick spiral for 4xD drilling without pecking in stainless steel.
Reduces the cutting forces
135 degree split point helps to self centre
Suitable for both hand and machine use
Steam tempered finish helps stop work piece material from sticking to the cutting edge
