BETA HSS, 15.5 mm, 178mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-7634
- Mfr. Part No.:
- 412A 15,50
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-7634
- Mfr. Part No.:
- 412A 15,50
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 178mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Small Tang | |
| Finish | Burnished | |
| Drill Bit Size | 15.5mm | |
| Drill Point Angle | 130° | |
| Shank Size | 13mm | |
| Drilling Length | 120mm | |
| Standards/Approvals | DIN 338 ISO 235 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 178mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Small Tang | ||
Finish Burnished | ||
Drill Bit Size 15.5mm | ||
Drill Point Angle 130° | ||
Shank Size 13mm | ||
Drilling Length 120mm | ||
Standards/Approvals DIN 338 ISO 235 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high content cobalt high speed steel and entirely ground. It has burnished and small tang of 13 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
