BETA High Speed Steel Cobalt, 13 mm, 151mm Overall, 13 mm Shank Drill Bit
- RS Stock No.:
- 225-0884
- Mfr. Part No.:
- 415 13,00
- Brand:
- BETA
Subtotal (1 unit)*
$114.00
(exc. GST)
$125.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.00 |
*price indicative
- RS Stock No.:
- 225-0884
- Mfr. Part No.:
- 415 13,00
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Drill Bit | |
| Material | High Speed Steel Cobalt | |
| Number of Flutes | 3 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Drill Bit Size | 13mm | |
| Shank Size | 13mm | |
| Drill Point Angle | 130° | |
| Drilling Length | 101mm | |
| Standards/Approvals | ISO 235, DIN 338 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Drill Bit | ||
Material High Speed Steel Cobalt | ||
Number of Flutes 3 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Drill Bit Size 13mm | ||
Shank Size 13mm | ||
Drill Point Angle 130° | ||
Drilling Length 101mm | ||
Standards/Approvals ISO 235, DIN 338 | ||
RoHS Status: Exempt
The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA High Speed Steel Tin, 151mm Overall 13 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12.75 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 12.5 mm 1
- BETA High Speed Steel Cobalt, 151mm Overall 19 mm
- BETA High Speed Steel, 151mm Overall 13 mm
- BETA High Speed Steel Tin, 151mm Overall 13 mm
- Sutton Tools Cobalt High Speed Steel, 151mm Overall 13 mm 1
