BETA High Speed Steel Cobalt, 12.75 mm, 151mm Overall, 12.75 mm Shank Drill Bit

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0883
Mfr. Part No.:
415 12,75
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Drill Bit

Material

High Speed Steel Cobalt

Number of Flutes

3

Flute Type

Helical

Overall Length

151mm

Shank Type

Cylindrical

Number of Pieces

1

Drill Bit Size

12.75mm

Drilling Length

101mm

Drill Point Angle

130°

Shank Size

12.75mm

Standards/Approvals

415 DIN 338 ISO 235 L

RoHS Status: Exempt

The BETA short series twist drill with cylindrical shanks is designed for cutting all metals, from the softest to the hardest. It is made from high speed steel HSS-CO 8% and entirely ground.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy