CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
- RS Stock No.:
- 794-232
- Mfr. Part No.:
- T3035 16
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$23.36
(exc. GST)
$25.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.36 |
*price indicative
- RS Stock No.:
- 794-232
- Mfr. Part No.:
- T3035 16
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 160mm | |
| Number of Pieces | 3 | |
| Drill Point Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 160mm | ||
Number of Pieces 3 | ||
Drill Point Diameter 16mm | ||
RoHS Status: Exempt
The CK Wood drill bit is designed for precision drilling in wood with a diameter of 16mm, ensuring accurate starts and clean cuts in various applications.
Crafted from chrome vanadium steel for extended durability
Brad pointed tip delivers precise drill starts
Spur ground external edge ensures clean hole cutting
Diameter measures 16mm, Ideal for a variety of tasks
Working length of 100mm for increased versatility
Total length of 160mm for robust handling and reach
Related links
- CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
