CK Chrome Vanadium Steel 10 Drill Bit 4 mm, 75mm Overall
- RS Stock No.:
- 794-224
- Mfr. Part No.:
- T3035 04
- Brand:
- CK
This image is representative of the product range
Subtotal (1 unit)*
$7.12
(exc. GST)
$7.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.12 |
*price indicative
- RS Stock No.:
- 794-224
- Mfr. Part No.:
- T3035 04
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Drill Bit | |
| Material | Chrome Vanadium Steel | |
| Sub Type | Drill Bit | |
| Overall Length | 75mm | |
| Number of Pieces | 10 | |
| Drill Point Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Drill Bit | ||
Material Chrome Vanadium Steel | ||
Sub Type Drill Bit | ||
Overall Length 75mm | ||
Number of Pieces 10 | ||
Drill Point Diameter 4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Wood drill bit is designed for precision drilling in various materials with a focus on durability and performance.
Chrome vanadium steel construction ensures long-lasting performance
Brad pointed tip allows for precise drill starts
Spur ground external edge promotes clean hole cutting
Diameter of 4mm accommodates a variety of tasks
Working length of 43mm provides effective drilling depth
Total length of 75mm offers versatility in use
Related links
- CK Chrome Vanadium Steel 10 Drill Bit 3 mm, 61mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 10 mm, 133mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 12 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 5 mm, 86mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 8 mm, 117mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 14 mm, 151mm Overall
- CK Chrome Vanadium Steel 5 Drill Bit 13 mm, 151mm Overall
- CK Chrome Vanadium Steel 3 Drill Bit 16 mm, 160mm Overall
